AT8093S
Description: CAPACITOR, VARIABLE, AIR, 250 V, 1.5 pF - 14 pF, HORIZONTAL ADJUSTER, CHASSIS MOUNT

Overview of AT8093S by Rakon Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AT8093S by Rakon Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT8093S by Rakon Limited

AT8093S
Rakon Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMEX COMPONENTS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.30.00.90
Adjuster Orientation
HORIZONTAL
Capacitance-Max
14 pF
Capacitance-Min
1.5 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
AIR
Mounting Feature
CHASSIS MOUNT
Multi-turn
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. AT8093S
    Rakon Limited
    CAPACITOR, VARIABLE, AIR, 250 V, 1.5 pF - 14 pF, HORIZONTAL ADJUSTER, CHASSIS MOUNT
    VS

Alternate Parts for AT8093S

This table gives cross-reference parts and alternative options found for AT8093S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT8093S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAV04E20 Variable Capacitor, Air, 250V, 1.5pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount, Mallory Sonalert Products Inc AT8093S vs MAV04E20
MAV03E14 CAPACITOR, VARIABLE, AIR, 250V, 1.5pF - 14pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Cornell Dubilier Electronics Inc AT8093S vs MAV03E14
MAV03K14SR Variable Capacitor, Air, 250V, 1.5pF Min, 14pF Max, Vertical Adjuster, Through Hole Mount, Mallory Sonalert Products Inc AT8093S vs MAV03K14SR
MAV03K16SR CAPACITOR, VARIABLE, AIR, 250V, 1.5pF - 16pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Cornell Dubilier Electronics Inc AT8093S vs MAV03K16SR
MAV03F14SR Variable Capacitor, Air, 250V, 1.5pF Min, 14pF Max, Vertical Adjuster, Through Hole Mount, Mallory Sonalert Products Inc AT8093S vs MAV03F14SR
MAV03I14SR CAPACITOR, VARIABLE, AIR, 250V, 1.5pF - 14pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Cornell Dubilier Electronics Inc AT8093S vs MAV03I14SR
MAV04E20 CAPACITOR, VARIABLE, AIR, 250V, 1.5pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Cornell Dubilier Electronics Inc AT8093S vs MAV04E20
MAV04B25 CAPACITOR, VARIABLE, AIR, 250V, 1.5pF - 25pF, VERTICAL ADJUSTER, PANEL MOUNT Cornell Dubilier Electronics Inc AT8093S vs MAV04B25
MAV03G16SC Variable Capacitor, Air, 250V, 1.5pF Min, 16pF Max, Vertical Adjuster, Through Hole Mount, Mallory Sonalert Products Inc AT8093S vs MAV03G16SC
MAV04A25SC CAPACITOR, VARIABLE, AIR, 250V, 1.5pF - 25pF, VERTICAL ADJUSTER, PANEL MOUNT Cornell Dubilier Electronics Inc AT8093S vs MAV04A25SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT8093S by Rakon Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT8093S by Rakon Limited

Select Manufacturer
Which Manufacturer of AT8093S would you like to use for your alert(s)?
  • Please alert me when AT8093S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT8093S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT8093S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT8093S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT8093S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT8093S by Rakon Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: