AT80574JH046NT/SLBBT
Intel Corporation
Description: RISC Microprocessor, 64-Bit, 2130MHz, CMOS, PBGA771,

Overview of AT80574JH046NT/SLBBT by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for AT80574JH046NT/SLBBT by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT80574JH046NT/SLBBT by Intel Corporation

AT80574JH046NT/SLBBT
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
LGA, LGA771,30X33,46/43
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Bit Size
64
JESD-30 Code
R-PBGA-N771
Number of Terminals
771
Package Body Material
PLASTIC
Package Code
LGA
Package Equivalence Code
LGA771,30X33,46/43
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
2130 MHz
Supply Current-Max
48000 mA
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
1.1 mm
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. AT80574JH046NT/SLBBT
    Intel Corporation
    RISC Microprocessor, 64-Bit, 2130MHz, CMOS, PBGA771,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT80574JH046NT/SLBBT by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT80574JH046NT/SLBBT by Intel Corporation

Select Manufacturer
Which Manufacturer of AT80574JH046NT/SLBBT would you like to use for your alert(s)?
  • Please alert me when AT80574JH046NT/SLBBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT80574JH046NT/SLBBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT80574JH046NT/SLBBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT80574JH046NT/SLBBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT80574JH046NT/SLBBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT80574JH046NT/SLBBT by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: