Part Details for AT75C221QC by Microchip Technology Inc
Overview of AT75C221QC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT75C221QC
AT75C221QC CAD Models
AT75C221QC Part Data Attributes:
|
AT75C221QC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT75C221QC
Microchip Technology Inc
RISC Microprocessor, 40MHz, PQFP208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, QFP-208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 22 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 40 MHz | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT75C221QC
This table gives cross-reference parts and alternative options found for AT75C221QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT75C221QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-5261PC-200F17M | RISC Microprocessor, 64-Bit, 200MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | AT75C221QC vs ACT-5261PC-200F17M |
SAA7219HS | 32-BIT, 81MHz, RISC PROCESSOR, PQFP208, 28 X 28 X 3.40 MM, PLASTIC, SQFP-208 | NXP Semiconductors | AT75C221QC vs SAA7219HS |
IDT79RC64V75-180DP | RISC Microprocessor, 64-Bit, 180MHz, PQFP208, POWER, QFP-208 | Integrated Device Technology Inc | AT75C221QC vs IDT79RC64V75-180DP |
NR4700LMQ-150 | RISC Microprocessor, 64-Bit, 150MHz, MOS, MQFP208 | NKK Switches | AT75C221QC vs NR4700LMQ-150 |
MIP7965-668F24M | Microprocessor, 64-Bit, 668MHz, CMOS, CQFP208, HERMETIC SEALED, CERAMIC, QFP-208 | Cobham Semiconductor Solutions | AT75C221QC vs MIP7965-668F24M |
IDT79R4700100DPG | RISC Microprocessor, 64-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | AT75C221QC vs IDT79R4700100DPG |
ACT-5260PC-200F17T | RISC Microprocessor, 64-Bit, 200MHz, CMOS, CQFP208, CERAMIC, QFP-208 | Cobham PLC | AT75C221QC vs ACT-5260PC-200F17T |
ACT-7000ASC-300F24I | RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | AT75C221QC vs ACT-7000ASC-300F24I |
IDT79RV4650-150DPI8 | RISC Microprocessor, 64-Bit, 150MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | AT75C221QC vs IDT79RV4650-150DPI8 |
ST486DX2V10LS | 32-BIT, 100MHz, MICROPROCESSOR, PQFP208, PLASTIC, QFP-208 | STMicroelectronics | AT75C221QC vs ST486DX2V10LS |