Part Details for AT697E-KG-MQ by Microchip Technology Inc
Overview of AT697E-KG-MQ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AT697E-KG-MQ
AT697E-KG-MQ CAD Models
AT697E-KG-MQ Part Data Attributes:
|
AT697E-KG-MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT697E-KG-MQ
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFP-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G256 | |
JESD-609 Code | e4 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP256,2.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.18 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT697E-KG-MQ
This table gives cross-reference parts and alternative options found for AT697E-KG-MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT697E-KG-MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT697E-KG-E | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP256, MQFP-256 | Atmel Corporation | AT697E-KG-MQ vs AT697E-KG-E |
AT697E-KG-SV | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP256 | Microchip Technology Inc | AT697E-KG-MQ vs AT697E-KG-SV |
AT697E-KG-SV | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP256, MQFP-256 | Atmel Corporation | AT697E-KG-MQ vs AT697E-KG-SV |