Memory
AT60142E-DC20SSB
Description: Standard SRAM, 512KX8, 20ns, CMOS, 0.500 INCH, DFP-36

Overview of AT60142E-DC20SSB by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for AT60142E-DC20SSB by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT60142E-DC20SSB by Atmel Corporation

AT60142E-DC20SSB
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DFP
Package Description
DFP, FL36,.5
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-XDFP-F36
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL36,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Standby Current-Max
0.0025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.22 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
12.195 mm
Want to compare parts?
  1. AT60142E-DC20SSB
    Atmel Corporation
    Standard SRAM, 512KX8, 20ns, CMOS, 0.500 INCH, DFP-36
    VS

Alternate Parts for AT60142E-DC20SSB

This table gives cross-reference parts and alternative options found for AT60142E-DC20SSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT60142E-DC20SSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT60142E-DC20M Standard SRAM, 512KX8, 20ns, CMOS Microchip Technology Inc AT60142E-DC20SSB vs AT60142E-DC20M
AT60142E-DC20M-E Standard SRAM, 512KX8, 20ns, CMOS Microchip Technology Inc AT60142E-DC20SSB vs AT60142E-DC20M-E
AT60142E-DC20SMV Standard SRAM, 512KX8, 20ns, CMOS, 0.500 INCH, DFP-36 Atmel Corporation AT60142E-DC20SSB vs AT60142E-DC20SMV
AT60142E-DC20MMQ Standard SRAM, 512KX8, 20ns, CMOS Microchip Technology Inc AT60142E-DC20SSB vs AT60142E-DC20MMQ
Part Number Description Manufacturer Compare
AT60142E-DC20MMQ Standard SRAM, 512KX8, 20ns, CMOS Microchip Technology Inc AT60142E-DC20SSB vs AT60142E-DC20MMQ
AT60142E-DC20SMV Standard SRAM, 512KX8, 20ns, CMOS, 0.500 INCH, DFP-36 Atmel Corporation AT60142E-DC20SSB vs AT60142E-DC20SMV
AT60142E-DC20M-E Standard SRAM, 512KX8, 20ns, CMOS Microchip Technology Inc AT60142E-DC20SSB vs AT60142E-DC20M-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT60142E-DC20SSB by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT60142E-DC20SSB by Atmel Corporation

  • Please alert me when AT60142E-DC20SSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT60142E-DC20SSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT60142E-DC20SSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT60142E-DC20SSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT60142E-DC20SSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT60142E-DC20SSB by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: