Part Details for AT60142E-DC20SMV by Microchip Technology Inc
Overview of AT60142E-DC20SMV by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AT60142E-DC20SMV
AT60142E-DC20SMV CAD Models
AT60142E-DC20SMV Part Data Attributes
|
AT60142E-DC20SMV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT60142E-DC20SMV
Microchip Technology Inc
Standard SRAM, 512KX8, 20ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.500 INCH, DFP-36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDFP-F36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL36,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 12.195 mm |
Alternate Parts for AT60142E-DC20SMV
This table gives cross-reference parts and alternative options found for AT60142E-DC20SMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT60142E-DC20SMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT60142E-DC20SSB | Standard SRAM, 512KX8, 20ns, CMOS, 0.500 INCH, DFP-36 | Atmel Corporation | AT60142E-DC20SMV vs AT60142E-DC20SSB |
AT60142E-DC20M-E | Standard SRAM, 512KX8, 20ns, CMOS, 0.500 INCH, DFP-36 | Atmel Corporation | AT60142E-DC20SMV vs AT60142E-DC20M-E |
AT60142E-DC20M | Standard SRAM, 512KX8, 20ns, CMOS | Microchip Technology Inc | AT60142E-DC20SMV vs AT60142E-DC20M |
AT60142E-DC20SSB | Standard SRAM, 512KX8, 20ns, CMOS | Microchip Technology Inc | AT60142E-DC20SMV vs AT60142E-DC20SSB |