Part Details for AT6010-4QC by Atmel Corporation
Overview of AT6010-4QC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT6010-4QC
AT6010-4QC CAD Models
AT6010-4QC Part Data Attributes
|
AT6010-4QC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT6010-4QC
Atmel Corporation
Field Programmable Gate Array, 6400 CLBs, 30000 Gates, 166MHz, 6400-Cell, CMOS, PQFP132, BUMPERED, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | BUMPERED, PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SRAM BASED | |
Clock Frequency-Max | 166 MHz | |
Combinatorial Delay of a CLB-Max | 4 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Number of CLBs | 6400 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 108 | |
Number of Logic Cells | 6400 | |
Number of Outputs | 108 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 6400 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for AT6010-4QC
This table gives cross-reference parts and alternative options found for AT6010-4QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT6010-4QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT6010-4QL | Field Programmable Gate Array, 6400 CLBs, 30000 Gates, CMOS, PQFP132, BUMPERED, PLASTIC, QFP-132 | Atmel Corporation | AT6010-4QC vs AT6010-4QL |