Programmable Logic
AT6010-4JL
Atmel Corporation
Description: Field Programmable Gate Array, 6400 CLBs, 30000 Gates, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84

Overview of AT6010-4JL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT6010-4JL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT6010-4JL by Atmel Corporation

AT6010-4JL
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
84
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
SRAM BASED
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e3
Length
29.3116 mm
Moisture Sensitivity Level
2
Number of CLBs
6400
Number of Equivalent Gates
30000
Number of Inputs
64
Number of Outputs
64
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
6400 CLBS, 30000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
Want to compare parts?
  1. AT6010-4JL
    Atmel Corporation
    Field Programmable Gate Array, 6400 CLBs, 30000 Gates, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84
    VS

Alternate Parts for AT6010-4JL

This table gives cross-reference parts and alternative options found for AT6010-4JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT6010-4JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT6010-4JC Field Programmable Gate Array, 6400 CLBs, 30000 Gates, 166MHz, 6400-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 Atmel Corporation AT6010-4JL vs AT6010-4JC
AT6010-4JI Field Programmable Gate Array, 6400 CLBs, 30000 Gates, 6400-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 Atmel Corporation AT6010-4JL vs AT6010-4JI
Part Number Description Manufacturer Compare
AT6010-4JJ Field Programmable Gate Array, 6400 CLBs, 30000 Gates, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 Atmel Corporation AT6010-4JL vs AT6010-4JJ
AT6010-4JC Field Programmable Gate Array, 6400 CLBs, 30000 Gates, 166MHz, 6400-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 Atmel Corporation AT6010-4JL vs AT6010-4JC
AT6010-2JJ Field Programmable Gate Array, 6400 CLBs, 30000 Gates, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 Atmel Corporation AT6010-4JL vs AT6010-2JJ
AT6010-4JI Field Programmable Gate Array, 6400 CLBs, 30000 Gates, 6400-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 Atmel Corporation AT6010-4JL vs AT6010-4JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT6010-4JL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT6010-4JL by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT6010-4JL would you like to use for your alert(s)?
  • Please alert me when AT6010-4JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT6010-4JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT6010-4JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT6010-4JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT6010-4JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT6010-4JL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: