AT6003-4AC
Description: Field Programmable Gate Array

Overview of AT6003-4AC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for AT6003-4AC by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AT6003-4AC
Avnet Americas FPGA AT6000 Family 9K Gates 1600 Cells 0.6um (CMOS) Technology 5V 144-Pin TQFP - Bulk (Alt: AT6003-4AC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 899 Partner Stock
  • 10 $38.2263
  • 20 $36.9495
  • 30 $35.8547
  • 50 $35.0336
  • 100 $34.2125
  • 500 $33.6651
  • 1,000 $32.7071
$32.7071 / $38.2263 Buy Now

CAD Models for AT6003-4AC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT6003-4AC by Microchip Technology Inc

AT6003-4AC
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Want to compare parts?
  1. AT6003-4AC
    Microchip Technology Inc
    Field Programmable Gate Array
    VS

Related Parts for AT6003-4AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT6003-4AC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT6003-4AC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT6003-4AC would you like to use for your alert(s)?
  • Please alert me when AT6003-4AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT6003-4AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT6003-4AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT6003-4AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT6003-4AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT6003-4AC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: