-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85716-141 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 192 Positions. | |
10141614-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 4-Pair, 10 column, 140 position, Vertical Header, Right Guide Pin. | |
10141614-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 4-Pair, 10 column, 140 position, Vertical Header, No Guide Pin. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT60-215-16141
|
Avnet Americas | Nickel-plated, Male Machined Contact, Size 16, 14AWG - Boxed Product (Development Kits) (Alt: AT60-215-16141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 20700 |
|
$0.1890 | Buy Now |
DISTI #
654-AT60-215-16141
|
Mouser Electronics | Automotive Connectors Male Cntct Machined SZ 16 14g Ni Plt RoHS: Compliant | 40398 |
|
$0.3130 / $0.5900 | Buy Now |
DISTI #
AT60-215-16141
|
TTI | Automotive Connectors Male Cntct Machined SZ 16 14g Ni Plt RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 32133 In Stock |
|
$0.2420 / $0.3600 | Buy Now |
DISTI #
AT60-215-16141
|
TME | Contact, male, 16, nickel plated, 14AWG, AHD,AT, turned contacts Min Qty: 1 | 5062 |
|
$0.5580 / $0.7880 | Buy Now |
DISTI #
AT60-215-16141
|
Avnet Abacus | Nickel-plated, Male Machined Contact, Size 16, 14AWG (Alt: AT60-215-16141) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Nickel-Plated Male Machined Contact , Size 16, 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.1289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT60-215-16141
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT60-215-16141
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |