Part Details for AT60-202-1631 by Amphenol Corporation
Overview of AT60-202-1631 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1631J-8/883 | Rochester Electronics LLC | NAND Gate Based Peripheral Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | |
DS1631J-8/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS1631J-8/883. Buy from authorized manufacturer Rochester Electronics. | |
DS1631H/883 | Rochester Electronics LLC | Buffer/Inverter Based Peripheral Driver |
Price & Stock for AT60-202-1631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT60-202-1631
|
Avnet Americas | Circular Contact PIN Crimp ST Cable Mount - Boxed Product (Development Kits) (Alt: AT60-202-1631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 7000157309 Factory Stock |
|
$0.3459 | Buy Now |
DISTI #
654-AT60-202-1631
|
Mouser Electronics | Automotive Connectors Male Cont Machined Formed 16-18 AWG RoHS: Compliant | 10467 |
|
$0.5480 / $0.8300 | Buy Now |
|
Quest Components | 12 |
|
$1.4000 / $1.7500 | Buy Now | |
DISTI #
AT60-202-1631
|
TTI | Automotive Connectors Male Cont Machined Formed 16-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 33660 In Stock |
|
$0.5970 | Buy Now |
DISTI #
AT60-202-1631
|
Avnet Abacus | Circular Contact PIN Crimp ST Cable Mount (Alt: AT60-202-1631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
DISTI #
AT60-202-1631
|
Avnet Asia | Circular Contact PIN Crimp ST Cable Mount (Alt: AT60-202-1631) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2470 |
|
$0.4513 / $0.4965 | Buy Now | |
|
New Advantage Corporation | Gold-Plated Male Machined Contact, Size 16, 16-20AWG RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.5333 / $0.5714 | Buy Now |
Part Details for AT60-202-1631
AT60-202-1631 CAD Models
AT60-202-1631 Part Data Attributes
|
AT60-202-1631
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT60-202-1631
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.12 inch | |
Cable Entry-Min | 0.053 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Length | 0.28 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |