Part Details for AT52BR3244T-90CI by Atmel Corporation
Overview of AT52BR3244T-90CI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1290CISW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC4290CIUJ#TRPBF | Analog Devices | 8-Port PoE/PoE+ PSE Cntr | |
LTC1290CIN#PBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Part Details for AT52BR3244T-90CI
AT52BR3244T-90CI CAD Models
AT52BR3244T-90CI Part Data Attributes
|
AT52BR3244T-90CI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT52BR3244T-90CI
Atmel Corporation
Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CHIP SCALE, BGA-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA66,8X12,32 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Additional Feature | SRAM IS ORGANISED AS 256K X 16 | |
JESD-30 Code | R-PBGA-B66 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA66,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AT52BR3244T-90CI
This table gives cross-reference parts and alternative options found for AT52BR3244T-90CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT52BR3244T-90CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M36W216BI70ZA1 | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | AT52BR3244T-90CI vs M36W216BI70ZA1 |
AT52BR3244T-90CI | Memory Circuit, 2MX16, CMOS, PBGA66 | Microchip Technology Inc | AT52BR3244T-90CI vs AT52BR3244T-90CI |
AT52BR1674-85CI | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-66 | Atmel Corporation | AT52BR3244T-90CI vs AT52BR1674-85CI |
M36W432T70ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 | STMicroelectronics | AT52BR3244T-90CI vs M36W432T70ZA1T |
M36W216TI70ZA6T | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | AT52BR3244T-90CI vs M36W216TI70ZA6T |
M36W216BI70ZA6T | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | AT52BR3244T-90CI vs M36W216BI70ZA6T |
M36W432TG85ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR3244T-90CI vs M36W432TG85ZA1T |
M36W216BI70ZA6T | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR3244T-90CI vs M36W216BI70ZA6T |
M36W216BI85ZA6T | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR3244T-90CI vs M36W216BI85ZA6T |
M36W832BE70ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR3244T-90CI vs M36W832BE70ZA1T |