Part Details for AT52BR1664T-70CI by Microchip Technology Inc
Overview of AT52BR1664T-70CI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT52BR1664T-70CI
AT52BR1664T-70CI CAD Models
AT52BR1664T-70CI Part Data Attributes:
|
AT52BR1664T-70CI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT52BR1664T-70CI
Microchip Technology Inc
Memory Circuit, 1MX16, CMOS, PBGA66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO CONTAINS 256K X 16 SRAM | |
JESD-30 Code | R-PBGA-B66 | |
Length | 10 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA66,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AT52BR1664T-70CI
This table gives cross-reference parts and alternative options found for AT52BR1664T-70CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT52BR1664T-70CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M36W832TE85ZA1 | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR1664T-70CI vs M36W832TE85ZA1 |
AT52BR3244-90CI | Memory Circuit, 2MX16, CMOS, PBGA66 | Microchip Technology Inc | AT52BR1664T-70CI vs AT52BR3244-90CI |
M36W832BE85ZA6T | Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | AT52BR1664T-70CI vs M36W832BE85ZA6T |
AT52BR1664-70CI | Memory Circuit, 1MX16, CMOS, PBGA66 | Microchip Technology Inc | AT52BR1664T-70CI vs AT52BR1664-70CI |
M36W832TE100ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 | STMicroelectronics | AT52BR1664T-70CI vs M36W832TE100ZA1T |
M36W216BI70ZA6T | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | AT52BR1664T-70CI vs M36W216BI70ZA6T |
AT52BR3248T-90CI | Memory Circuit, 2MX16, CMOS, PBGA66 | Microchip Technology Inc | AT52BR1664T-70CI vs AT52BR3248T-90CI |
M36W216BI70ZA6 | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | AT52BR1664T-70CI vs M36W216BI70ZA6 |
M36W216TI85ZA1T | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | AT52BR1664T-70CI vs M36W216TI85ZA1T |
M36W216BI70ZA6T | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | AT52BR1664T-70CI vs M36W216BI70ZA6T |