Part Details for AT52BR1664AT-90CI by Microchip Technology Inc
Overview of AT52BR1664AT-90CI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT52BR1664AT-90CI
AT52BR1664AT-90CI CAD Models
AT52BR1664AT-90CI Part Data Attributes
|
AT52BR1664AT-90CI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT52BR1664AT-90CI
Microchip Technology Inc
Memory Circuit, 1MX16, CMOS, PBGA66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PICTH, CBGA-66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | SRAM IS ORGANISED AS 256K X 16 | |
JESD-30 Code | R-PBGA-B66 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AT52BR1664AT-90CI
This table gives cross-reference parts and alternative options found for AT52BR1664AT-90CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT52BR1664AT-90CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT52BR3244-90CI | Microchip Technology Inc | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66 | AT52BR1664AT-90CI vs AT52BR3244-90CI |
M36W832BE85ZA6T | Numonyx Memory Solutions | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR1664AT-90CI vs M36W832BE85ZA6T |
M36W832TE85ZA1T | Numonyx Memory Solutions | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR1664AT-90CI vs M36W832TE85ZA1T |
M36W216TI85ZA6T | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR1664AT-90CI vs M36W216TI85ZA6T |
M36W416BG85ZA6T | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR1664AT-90CI vs M36W416BG85ZA6T |
M36W832TE100ZA1 | Numonyx Memory Solutions | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 | AT52BR1664AT-90CI vs M36W832TE100ZA1 |
M36W432TG70ZA6T | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR1664AT-90CI vs M36W432TG70ZA6T |
M36W832BE85ZA1 | Numonyx Memory Solutions | Check for Price | Memory Circuit, 2MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR1664AT-90CI vs M36W832BE85ZA1 |
M36W216BI85ZA6 | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR1664AT-90CI vs M36W216BI85ZA6 |
M36W832BE70ZA6S | STMicroelectronics | Check for Price | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | AT52BR1664AT-90CI vs M36W832BE70ZA6S |