Part Details for AT52BC6402AT-70CJ by Atmel Corporation
Overview of AT52BC6402AT-70CJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT52BC6402AT-70CJ
AT52BC6402AT-70CJ CAD Models
AT52BC6402AT-70CJ Part Data Attributes
|
AT52BC6402AT-70CJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT52BC6402AT-70CJ
Atmel Corporation
Memory Circuit, 4MX16, CMOS, PBGA66, 8 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, CBGA-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | PSRAM IS ORGANIZED AS 1M X 16 | |
JESD-30 Code | R-PBGA-B66 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AT52BC6402AT-70CJ
This table gives cross-reference parts and alternative options found for AT52BC6402AT-70CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT52BC6402AT-70CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT52BC6402AT-70CI | Memory Circuit, 4MX16, CMOS, PBGA66, 8 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, CBGA-66 | Atmel Corporation | AT52BC6402AT-70CJ vs AT52BC6402AT-70CI |
AT52BC6402AT-70CJ | Memory Circuit, 4MX16, PBGA66 | Microchip Technology Inc | AT52BC6402AT-70CJ vs AT52BC6402AT-70CJ |