Part Details for AT49LV320T-90TJ by Atmel Corporation
Overview of AT49LV320T-90TJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-390TJBC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
1008HS-390TJBC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-390TJBB | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
Part Details for AT49LV320T-90TJ
AT49LV320T-90TJ CAD Models
AT49LV320T-90TJ Part Data Attributes
|
AT49LV320T-90TJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49LV320T-90TJ
Atmel Corporation
Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AT49LV320T-90TJ
This table gives cross-reference parts and alternative options found for AT49LV320T-90TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LV320T-90TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49LV320T-90TI | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AT49LV320T-90TJ vs AT49LV320T-90TI |
S29GL032A90TAIR30 | Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AT49LV320T-90TJ vs S29GL032A90TAIR30 |
S29GL032A90TFIR33 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AT49LV320T-90TJ vs S29GL032A90TFIR33 |
S29GL032M90TFCR30 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AT49LV320T-90TJ vs S29GL032M90TFCR30 |
AT49LV3218T-90TJ | Flash, 2MX16, 90ns, PDSO48, 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AT49LV320T-90TJ vs AT49LV3218T-90TJ |
S29GL032M90TFIR30 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AT49LV320T-90TJ vs S29GL032M90TFIR30 |
S29GL032M90TFIR33 | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | AT49LV320T-90TJ vs S29GL032M90TFIR33 |
S29GL032M90TACR33 | Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AT49LV320T-90TJ vs S29GL032M90TACR33 |
AM29LV320MT90REI | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49LV320T-90TJ vs AM29LV320MT90REI |
S29GL032A90TAIR32 | Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AT49LV320T-90TJ vs S29GL032A90TAIR32 |