Memory
AT49LV080T-12RI
Atmel Corporation
Description: Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44

Overview of AT49LV080T-12RI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT49LV080T-12RI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49LV080T-12RI by Atmel Corporation

AT49LV080T-12RI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.525 INCH, PLASTIC, SOIC-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE; TOP BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.195 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.77 mm
Sector Size
16K,1008K
Standby Current-Max
0.00005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.34 mm
Want to compare parts?
  1. AT49LV080T-12RI
    Atmel Corporation
    Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44
    VS

Alternate Parts for AT49LV080T-12RI

This table gives cross-reference parts and alternative options found for AT49LV080T-12RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49LV080T-12RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F800AST-80BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49LV080T-12RI vs TMS28F800AST-80BDBJE
TMS28F800ST80CDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800ST80CDBJL
TMS28F800ST80CDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800ST80CDBJE
TMS28F800LT12BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800LT12BDBJQ
TMS28F800AST-80CDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49LV080T-12RI vs TMS28F800AST-80CDBJE
TMS28F800LT12CDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800LT12CDBJE
TMS28F800AST-80BDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49LV080T-12RI vs TMS28F800AST-80BDBJQ
TMS28F800LT12CDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800LT12CDBJL
M5M29FT800FP-12 Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SOP-44 Mitsubishi Electric AT49LV080T-12RI vs M5M29FT800FP-12
TMS28F800LT12CDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800LT12CDBJQ
Part Number Description Manufacturer Compare
TMS28F800ST80CDBJQ 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800ST80CDBJQ
TMS28F800SB80CDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800SB80CDBJL
AT49LV080T-12RC Flash, 1MX8, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AT49LV080T-12RI vs AT49LV080T-12RC
TMS28F800AST-80BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AT49LV080T-12RI vs TMS28F800AST-80BDBJE
TMS28F800ST80CDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800ST80CDBJE
TMS28F800LB12BDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800LB12BDBJE
TMS28F800LT12CDBJE 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800LT12CDBJE
TMS28F800LB12CDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800LB12CDBJL
TMS28F800SB80BDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800SB80BDBJL
TMS28F800LB12BDBJL 1MX8 FLASH 3V PROM, 120ns, PDSO44 Texas Instruments AT49LV080T-12RI vs TMS28F800LB12BDBJL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49LV080T-12RI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49LV080T-12RI by Atmel Corporation

  • Please alert me when AT49LV080T-12RI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT49LV080T-12RI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49LV080T-12RI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT49LV080T-12RI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49LV080T-12RI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49LV080T-12RI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: