Memory
AT49F4096-12TLT/R
Atmel Corporation
Description: Flash, 256KX16, 120ns, PDSO48, PLASTIC, TSOP-48

Overview of AT49F4096-12TLT/R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT49F4096-12TLT/R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49F4096-12TLT/R by Atmel Corporation

AT49F4096-12TLT/R
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP
Package Description
PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AT49F4096-12TLT/R
    Atmel Corporation
    Flash, 256KX16, 120ns, PDSO48, PLASTIC, TSOP-48
    VS

Alternate Parts for AT49F4096-12TLT/R

This table gives cross-reference parts and alternative options found for AT49F4096-12TLT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F4096-12TLT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49F4096-12TC Flash, 256KX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TC
AT49F4096-12TCT/R Flash, 256KX16, 120ns, PDSO48, PLASTIC, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TCT/R
AT49F4096-12TJT/R Flash, 256KX16, 120ns, PDSO48, PLASTIC, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TJT/R
AT49F4096-12TI Flash, 256KX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TI
AT49F4096-12TIT/R Flash, 256KX16, 120ns, PDSO48, PLASTIC, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TIT/R
V29C51400B-12T Flash, 256KX16, 120ns, PDSO48, TSOP-48 Mosel Vitelic Corporation AT49F4096-12TLT/R vs V29C51400B-12T
M29F400B-120N3 Flash, 256KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096-12TLT/R vs M29F400B-120N3
M29F400B-120N1 Flash, 256KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096-12TLT/R vs M29F400B-120N1
M29F400B-120N6 Flash, 256KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096-12TLT/R vs M29F400B-120N6
AT49F4096-12TL Flash, 256KX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TL
Part Number Description Manufacturer Compare
M29F400B-120N1 Flash, 256KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096-12TLT/R vs M29F400B-120N1
AT49F4096-12TJT/R Flash, 256KX16, 120ns, PDSO48, PLASTIC, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TJT/R
AT49F4096-12TIT/R Flash, 256KX16, 120ns, PDSO48, PLASTIC, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TIT/R
M29F400B-120N3 Flash, 256KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096-12TLT/R vs M29F400B-120N3
AT49F4096-12TCT/R Flash, 256KX16, 120ns, PDSO48, PLASTIC, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TCT/R
V29C51400B-12T Flash, 256KX16, 120ns, PDSO48, TSOP-48 Mosel Vitelic Corporation AT49F4096-12TLT/R vs V29C51400B-12T
M29F400B-120N6 Flash, 256KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49F4096-12TLT/R vs M29F400B-120N6
AT49F4096-12TL Flash, 256KX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TL
AT49F4096-12TC Flash, 256KX16, 120ns, PDSO48, PLASTIC, MO-142DD, TSOP-48 Atmel Corporation AT49F4096-12TLT/R vs AT49F4096-12TC
M29F400B-120N1TR 256KX16 FLASH 5V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AT49F4096-12TLT/R vs M29F400B-120N1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F4096-12TLT/R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F4096-12TLT/R by Atmel Corporation

  • Please alert me when AT49F4096-12TLT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT49F4096-12TLT/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F4096-12TLT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT49F4096-12TLT/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F4096-12TLT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F4096-12TLT/R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: