Part Details for AT49F4096-12RIT/R by Atmel Corporation
Overview of AT49F4096-12RIT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT49F4096-12RIT/R
AT49F4096-12RIT/R CAD Models
AT49F4096-12RIT/R Part Data Attributes:
|
AT49F4096-12RIT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F4096-12RIT/R
Atmel Corporation
Flash, 256KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOIC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.195 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.34 mm |
Alternate Parts for AT49F4096-12RIT/R
This table gives cross-reference parts and alternative options found for AT49F4096-12RIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F4096-12RIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49F4096-12RC | Flash, 256KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49F4096-12RIT/R vs AT49F4096-12RC |
AM29F400BB-120SI | Flash, 256KX16, 120ns, PDSO44, MO-180AA, SOP-44 | Spansion | AT49F4096-12RIT/R vs AM29F400BB-120SI |
AT49F4096-12RJT/R | Flash, 256KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AT49F4096-12RIT/R vs AT49F4096-12RJT/R |
M29F400B-120M3 | Flash, 256KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AT49F4096-12RIT/R vs M29F400B-120M3 |
AM29F400BB-120SE | Flash, 256KX16, 120ns, PDSO44, MO-180AA, SOP-44 | Spansion | AT49F4096-12RIT/R vs AM29F400BB-120SE |
AM29F400BB-120SC | Flash, 256KX16, 120ns, PDSO44, MO-180AA, SOP-44 | Spansion | AT49F4096-12RIT/R vs AM29F400BB-120SC |
M29F400B-120M6 | Flash, 256KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | Numonyx Memory Solutions | AT49F4096-12RIT/R vs M29F400B-120M6 |
M29F400B-120M1TR | 256KX16 FLASH 5V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | AT49F4096-12RIT/R vs M29F400B-120M1TR |
AM29F400BB-120SF | Flash, 256KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AT49F4096-12RIT/R vs AM29F400BB-120SF |
M29F400B-120M3R | 256KX16 FLASH 5V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | STMicroelectronics | AT49F4096-12RIT/R vs M29F400B-120M3R |