Part Details for AT49F2048-12RIT/R by Atmel Corporation
Overview of AT49F2048-12RIT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT49F2048-12RIT/R
AT49F2048-12RIT/R CAD Models
AT49F2048-12RIT/R Part Data Attributes:
|
AT49F2048-12RIT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F2048-12RIT/R
Atmel Corporation
Flash, 128KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOIC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.195 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.34 mm |
Alternate Parts for AT49F2048-12RIT/R
This table gives cross-reference parts and alternative options found for AT49F2048-12RIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F2048-12RIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29F200BMI-12 | Flash, 128KX16, 120ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | AT49F2048-12RIT/R vs MX29F200BMI-12 |
AM29F200AB-120SC | Flash, 128KX16, 120ns, PDSO44, SOP-44 | Spansion | AT49F2048-12RIT/R vs AM29F200AB-120SC |
M29F200B-120M3 | 128KX16 FLASH 5V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AT49F2048-12RIT/R vs M29F200B-120M3 |
AM29F200BB-120SC | Flash, 128KX16, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | AT49F2048-12RIT/R vs AM29F200BB-120SC |
M29F200B-120M6 | 128KX16 FLASH 5V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AT49F2048-12RIT/R vs M29F200B-120M6 |
AM29F200AT-120SE | Flash, 128KX16, 120ns, PDSO44, SOP-44 | AMD | AT49F2048-12RIT/R vs AM29F200AT-120SE |
AM29F200BB-120SI | Flash, 128KX16, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | AT49F2048-12RIT/R vs AM29F200BB-120SI |
M29F200B-120M3TR | 128KX16 FLASH 5V PROM, 120ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AT49F2048-12RIT/R vs M29F200B-120M3TR |
AM29F200AB-120SI | Flash, 128KX16, 120ns, PDSO44, SOP-44 | AMD | AT49F2048-12RIT/R vs AM29F200AB-120SI |
AM29F200BT-120SI | Flash, 128KX16, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | AT49F2048-12RIT/R vs AM29F200BT-120SI |