Memory
AT49F002N-90JJ
Atmel Corporation
Description: Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of AT49F002N-90JJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT49F002N-90JJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49F002N-90JJ by Atmel Corporation

AT49F002N-90JJ
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
HARDWARE DATA PROTECTION
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AT49F002N-90JJ
    Atmel Corporation
    Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT49F002N-90JJ

This table gives cross-reference parts and alternative options found for AT49F002N-90JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F002N-90JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49F002-90JL Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002-90JL
V29LC51002-90J Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation AT49F002N-90JJ vs V29LC51002-90J
AT49F002NT-90JL Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002NT-90JL
AT49F002N-90JL Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002N-90JL
AT49F020-90JL Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F020-90JL
AT49F002NT-90JJ Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002NT-90JJ
AT49F020-90JJT/R Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F020-90JJT/R
AT49F002-90JJ Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002-90JJ
Part Number Description Manufacturer Compare
AT49F002N-90JL Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002N-90JL
AT49F002-90JJ Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002-90JJ
V29LC51002-90J Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation AT49F002N-90JJ vs V29LC51002-90J
AT49F002NT-90JJ Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002NT-90JJ
AT49F002T-90JL Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002T-90JL
AT49F020-90JJT/R Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F020-90JJT/R
AT49F020-90JL Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F020-90JL
AT49F002NT-90JL Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F002N-90JJ vs AT49F002NT-90JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F002N-90JJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F002N-90JJ by Atmel Corporation

  • Please alert me when AT49F002N-90JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT49F002N-90JJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F002N-90JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT49F002N-90JJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F002N-90JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F002N-90JJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: