Memory
AT49F001T-70VI
Atmel Corporation
Description: Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32

Overview of AT49F001T-70VI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT49F001T-70VI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49F001T-70VI by Atmel Corporation

AT49F001T-70VI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
8 X 14 MM, PLASTIC, VSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
12.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0003 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AT49F001T-70VI
    Atmel Corporation
    Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32
    VS

Alternate Parts for AT49F001T-70VI

This table gives cross-reference parts and alternative options found for AT49F001T-70VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F001T-70VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A290011TY-70 Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, STSOP1-32 AMIC Technology AT49F001T-70VI vs A290011TY-70
A29001TY-70F Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, STSOP1-32 AMIC Technology AT49F001T-70VI vs A29001TY-70F
AT49F001NT-70VI Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F001T-70VI vs AT49F001NT-70VI
A29001TY-70 Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, STSOP1-32 AMIC Technology AT49F001T-70VI vs A29001TY-70
AT49F001T-70VC Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F001T-70VI vs AT49F001T-70VC
Part Number Description Manufacturer Compare
AT49F001NT-70TI Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Atmel Corporation AT49F001T-70VI vs AT49F001NT-70TI
N25Q512A13GSFH0F Flash, 512MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP2-16 Micron Technology Inc AT49F001T-70VI vs N25Q512A13GSFH0F
N25Q512A13GSF40G Flash, 512MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP2-16 Micron Technology Inc AT49F001T-70VI vs N25Q512A13GSF40G
A290011TY-70 Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, STSOP1-32 AMIC Technology AT49F001T-70VI vs A290011TY-70
A290011TV-70UF Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 AMIC Technology AT49F001T-70VI vs A290011TV-70UF
N25Q512A13G12A0E Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 Micron Technology Inc AT49F001T-70VI vs N25Q512A13G12A0E
AT49F001T-70TI Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Atmel Corporation AT49F001T-70VI vs AT49F001T-70TI
N25Q512A13G1241E Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 Micron Technology Inc AT49F001T-70VI vs N25Q512A13G1241E
AT49F001NT-70VC Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation AT49F001T-70VI vs AT49F001NT-70VC
A29001TV-70F Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 AMIC Technology AT49F001T-70VI vs A29001TV-70F

Related Parts for AT49F001T-70VI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F001T-70VI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F001T-70VI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49F001T-70VI would you like to use for your alert(s)?
  • Please alert me when AT49F001T-70VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49F001T-70VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F001T-70VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49F001T-70VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F001T-70VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F001T-70VI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: