Memory
AT49F001N-90PC
Atmel Corporation
Description: Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of AT49F001N-90PC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT49F001N-90PC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49F001N-90PC by Atmel Corporation

AT49F001N-90PC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.05 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AT49F001N-90PC
    Atmel Corporation
    Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for AT49F001N-90PC

This table gives cross-reference parts and alternative options found for AT49F001N-90PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F001N-90PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A290011U-90F Flash, 128KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, DIP-32 AMIC Technology AT49F001N-90PC vs A290011U-90F
V29C51001B-90PIND Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 Mosel Vitelic Corporation AT49F001N-90PC vs V29C51001B-90PIND
A29001U-90 Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMIC Technology AT49F001N-90PC vs A29001U-90
A290011U-90 Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMIC Technology AT49F001N-90PC vs A290011U-90
A29001U-90F Flash, 128KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, DIP-32 AMIC Technology AT49F001N-90PC vs A29001U-90F
AT49F010-90PC Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F001N-90PC vs AT49F010-90PC
AT49F001-90PC Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F001N-90PC vs AT49F001-90PC
AT49F001-90PI Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT49F001N-90PC vs AT49F001-90PI
Part Number Description Manufacturer Compare
KM29C010-09 Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 Samsung Semiconductor AT49F001N-90PC vs KM29C010-09
WMF128K8-90CC5 Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp AT49F001N-90PC vs WMF128K8-90CC5
MFM8126SMB-90E Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc AT49F001N-90PC vs MFM8126SMB-90E
MFM8126S-90 Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc AT49F001N-90PC vs MFM8126S-90
A29001U-90 Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMIC Technology AT49F001N-90PC vs A29001U-90
WMF128K8-90CI5 Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp AT49F001N-90PC vs WMF128K8-90CI5
AS29F010CW-90/Q Flash, 128KX8, 90ns, CDIP32, DIP-32 Micross Components AT49F001N-90PC vs AS29F010CW-90/Q
MFM8126SM-90E Flash, 128KX8, 90ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc AT49F001N-90PC vs MFM8126SM-90E
AM29F010-90PE Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 Spansion AT49F001N-90PC vs AM29F010-90PE
A290011U-90F Flash, 128KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, DIP-32 AMIC Technology AT49F001N-90PC vs A290011U-90F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F001N-90PC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F001N-90PC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49F001N-90PC would you like to use for your alert(s)?
  • Please alert me when AT49F001N-90PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49F001N-90PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F001N-90PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49F001N-90PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F001N-90PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F001N-90PC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: