Part Details for AT49BV8192T-12TL by Atmel Corporation
Overview of AT49BV8192T-12TL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AT49BV8192T-12TL
AT49BV8192T-12TL CAD Models
AT49BV8192T-12TL Part Data Attributes
|
AT49BV8192T-12TL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49BV8192T-12TL
Atmel Corporation
Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP 1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP 1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | HARDWARE DATA PROTECTION; 10000 WRITE CYCLES | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AT49BV8192T-12TL
This table gives cross-reference parts and alternative options found for AT49BV8192T-12TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV8192T-12TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BT-120ED | Flash, 512KX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AT49BV8192T-12TL vs AM29LV800BT-120ED |
AM29LV800BT120ECB | Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV8192T-12TL vs AM29LV800BT120ECB |
AM29LV800T-120EI | Flash, 512KX16, 120ns, PDSO48, TSOP-48 | Spansion | AT49BV8192T-12TL vs AM29LV800T-120EI |
AM29LV800BT120EDB | Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV8192T-12TL vs AM29LV800BT120EDB |
AM29LV800DT-120EF | Flash, 512KX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AT49BV8192T-12TL vs AM29LV800DT-120EF |
AM29DL800BT120EF | Flash, 512KX16, 120ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | AT49BV8192T-12TL vs AM29DL800BT120EF |
MX29L8100TTI-12 | Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 | Macronix International Co Ltd | AT49BV8192T-12TL vs MX29L8100TTI-12 |
AM29LV800BT-120EF | Flash, 512KX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AT49BV8192T-12TL vs AM29LV800BT-120EF |
AM29DL800BT120FD | Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AT49BV8192T-12TL vs AM29DL800BT120FD |
AM29LV800BT120EKB | Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AT49BV8192T-12TL vs AM29LV800BT120EKB |