Memory
AT49BV640T-85CI
Atmel Corporation
Description: Flash, 4MX16, 85ns, PBGA48, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-48

Overview of AT49BV640T-85CI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AT49BV640T-85CI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49BV640T-85CI by Atmel Corporation

AT49BV640T-85CI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
85 ns
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
11 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.00001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AT49BV640T-85CI
    Atmel Corporation
    Flash, 4MX16, 85ns, PBGA48, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-48
    VS

Alternate Parts for AT49BV640T-85CI

This table gives cross-reference parts and alternative options found for AT49BV640T-85CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV640T-85CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W640GL70ZA3F Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc AT49BV640T-85CI vs M29W640GL70ZA3F
M29W400T-120ZA5 512KX8 FLASH 2.7V PROM, 120ns, PBGA48, 0.80 MM PITCH, FBGA-48 STMicroelectronics AT49BV640T-85CI vs M29W400T-120ZA5
GE28F640B3TC100 Flash, 4MX16, 100ns, PBGA48, CSP, VFBGA-48 Numonyx Memory Solutions AT49BV640T-85CI vs GE28F640B3TC100
S29PL064J65BAI123 Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion AT49BV640T-85CI vs S29PL064J65BAI123
EN29LV400B-70BIP Flash, 256KX16, 70ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc AT49BV640T-85CI vs EN29LV400B-70BIP
M29DW640F70ZE1 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AT49BV640T-85CI vs M29DW640F70ZE1
SST39VF400A-70-4C-M1QE 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 Microchip Technology Inc AT49BV640T-85CI vs SST39VF400A-70-4C-M1QE
HY29LV400BF-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, FBGA-48 SK Hynix Inc AT49BV640T-85CI vs HY29LV400BF-70
M28W640ECT10ZB6S Flash, 4MX16, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions AT49BV640T-85CI vs M28W640ECT10ZB6S
S29GL064A10BAIR52 Flash, 4MX16, 100ns, PBGA48, 10 X 6 MM, FBGA-48 Spansion AT49BV640T-85CI vs S29GL064A10BAIR52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49BV640T-85CI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49BV640T-85CI by Atmel Corporation

  • Please alert me when AT49BV640T-85CI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT49BV640T-85CI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49BV640T-85CI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT49BV640T-85CI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49BV640T-85CI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49BV640T-85CI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: