Memory
AT49BV320D-70TU
Atmel Corporation
Description: Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48

Overview of AT49BV320D-70TU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AT49BV320D-70TU by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   495
RFQ
Bristol Electronics   Min Qty: 1 8
  • 1 $5.1520
  • 6 $3.3488
$3.3488 / $5.1520 Buy Now
Quest Components NOR Flash, 2M x 16, 48 Pin, Plastic, TSSOP 120
  • 1 $3.6900
  • 11 $1.8450
  • 109 $1.5990
$1.5990 / $3.6900 Buy Now
Quest Components NOR Flash, 2M x 16, 48 Pin, Plastic, TSSOP 56
  • 1 $3.6900
  • 9 $2.7060
  • 29 $2.4600
$2.4600 / $3.6900 Buy Now
Quest Components NOR Flash, 2M x 16, 48 Pin, Plastic, TSSOP 6
  • 1 $6.9000
  • 2 $4.6000
  • 6 $3.4500
$3.4500 / $6.9000 Buy Now
NexGen Digital   13
RFQ
Perfect Parts Corporation   2
RFQ
South Electronics AT49BV320D-70TU 0
RFQ

CAD Models for AT49BV320D-70TU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT49BV320D-70TU by Atmel Corporation

AT49BV320D-70TU
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
70 ns
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000025 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.65 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AT49BV320D-70TU
    Atmel Corporation
    Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, PLASTIC, MO-142DD, TSOP1-48
    VS

Alternate Parts for AT49BV320D-70TU

This table gives cross-reference parts and alternative options found for AT49BV320D-70TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49BV320D-70TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL324DB70EF Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV320D-70TU vs AM29DL324DB70EF
W19B320ABT7M Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 Winbond Electronics Corp AT49BV320D-70TU vs W19B320ABT7M
AT49BV320C-70TU Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AT49BV320D-70TU vs AT49BV320C-70TU
AT49BV320C-70TI Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AT49BV320D-70TU vs AT49BV320C-70TI
MX29GL320EBTI-70G Flash, 2MX16, 70ns, PDSO48, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd AT49BV320D-70TU vs MX29GL320EBTI-70G
S29JL032H70TAI223 Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV320D-70TU vs S29JL032H70TAI223
S29JL032H70TFI020 Flash, 2MX16, 70ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AT49BV320D-70TU vs S29JL032H70TFI020
S29JL032H70TFI222 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AT49BV320D-70TU vs S29JL032H70TFI222
S29JL032H70TAI222 Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV320D-70TU vs S29JL032H70TAI222
MX29LV320ABTC-70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AT49BV320D-70TU vs MX29LV320ABTC-70
Part Number Description Manufacturer Compare
S29JL032H70TFI022 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AT49BV320D-70TU vs S29JL032H70TFI022
M28W320ECB70N6E Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49BV320D-70TU vs M28W320ECB70N6E
AM29DL322DB70EFB Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV320D-70TU vs AM29DL322DB70EFB
AM29DL324GB70EK Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV320D-70TU vs AM29DL324GB70EK
M28W320ECB70N1T Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AT49BV320D-70TU vs M28W320ECB70N1T
S29JL032H70TFI222 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AT49BV320D-70TU vs S29JL032H70TFI222
W19B320ABT7L Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Winbond Electronics Corp AT49BV320D-70TU vs W19B320ABT7L
AT49BV322A-70TI Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AT49BV320D-70TU vs AT49BV322A-70TI
AM29DL320GB70EE Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AT49BV320D-70TU vs AM29DL320GB70EE
M29W320DB70N6E Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc AT49BV320D-70TU vs M29W320DB70N6E

Related Parts for AT49BV320D-70TU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49BV320D-70TU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49BV320D-70TU by Atmel Corporation

  • Please alert me when AT49BV320D-70TU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT49BV320D-70TU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49BV320D-70TU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT49BV320D-70TU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49BV320D-70TU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49BV320D-70TU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: