Part Details for AT45DCB004D by Atmel Corporation
Overview of AT45DCB004D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT45DCB004D
AT45DCB004D CAD Models
AT45DCB004D Part Data Attributes:
|
AT45DCB004D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DCB004D
Atmel Corporation
Flash Card, 4MX8, 24 X 32 MM, 1.40 MM HEIGHT, 2.50 MM PITCH, ROHS COMPLIANT, CARD-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | CARD | |
Package Description | 24 X 32 MM, 1.40 MM HEIGHT, 2.50 MM PITCH, ROHS COMPLIANT, CARD-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 66 MHz | |
JESD-30 Code | X-XUUC-N7 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE |
Alternate Parts for AT45DCB004D
This table gives cross-reference parts and alternative options found for AT45DCB004D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DCB004D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DCB008D | Flash Card, 8MX8, 24 X 32 MM, 1.40 MM HEIGHT, 2.50 MM PITCH, ROHS COMPLIANT, CARD-7 | Atmel Corporation | AT45DCB004D vs AT45DCB008D |
AT45DCB001D | Flash Card, 8MX1, 24 X 32 MM, 1.40 MM HEIGHT, 2.50 MM PITCH, ROHS COMPLIANT, CARD-7 | Atmel Corporation | AT45DCB004D vs AT45DCB001D |