Memory
AT45DB021D-SH-SL954
Description: Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8

Overview of AT45DB021D-SH-SL954 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AT45DB021D-SH-SL954 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT45DB021D-SH-SL954 by Atmel Corporation

AT45DB021D-SH-SL954
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ORGANIZED AS 1,024 PAGES OF 256 BYTES EACH
Clock Frequency-Max (fCLK)
66 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
5.29 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Terminals
8
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Serial Bus Type
SPI
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.24 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT45DB021D-SH-SL954
    Atmel Corporation
    Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8
    VS

Alternate Parts for AT45DB021D-SH-SL954

This table gives cross-reference parts and alternative options found for AT45DB021D-SH-SL954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021D-SH-SL954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT45DB021D-SH-T Flash, 2MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 Atmel Corporation AT45DB021D-SH-SL954 vs AT45DB021D-SH-T
Part Number Description Manufacturer Compare
M45PE80-VMW6P Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions AT45DB021D-SH-SL954 vs M45PE80-VMW6P
M45PE20-VMN6TP 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT45DB021D-SH-SL954 vs M45PE20-VMN6TP
AT24C512C-XHM-B EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT45DB021D-SH-SL954 vs AT24C512C-XHM-B
M95512-WMN3P/AB 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT45DB021D-SH-SL954 vs M95512-WMN3P/AB
M25P20-VMN3G/X 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT45DB021D-SH-SL954 vs M25P20-VMN3G/X
AT25512-TH-T EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT45DB021D-SH-SL954 vs AT25512-TH-T
M45PE20-VMN6P Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions AT45DB021D-SH-SL954 vs M45PE20-VMN6P
AT24CM01-SSHD-T EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT45DB021D-SH-SL954 vs AT24CM01-SSHD-T
W25X20-VSSI 2MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Winbond Electronics Corp AT45DB021D-SH-SL954 vs W25X20-VSSI
M25P20-VMN3P/X 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT45DB021D-SH-SL954 vs M25P20-VMN3P/X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB021D-SH-SL954 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB021D-SH-SL954 by Atmel Corporation

  • Please alert me when AT45DB021D-SH-SL954 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT45DB021D-SH-SL954 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB021D-SH-SL954 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT45DB021D-SH-SL954 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB021D-SH-SL954.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB021D-SH-SL954 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: