Memory
AT45DB021B-RL
Atmel Corporation
Description: Flash, 2MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28

Overview of AT45DB021B-RL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AT45DB021B-RL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT45DB021B-RL by Atmel Corporation

AT45DB021B-RL
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.330 INCH, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ORGANIZED AS 1024 PAGES OF 264 BYTES EACH
Clock Frequency-Max (fCLK)
20 MHz
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
18.25 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
1
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
8.69 mm
Want to compare parts?
  1. AT45DB021B-RL
    Atmel Corporation
    Flash, 2MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for AT45DB021B-RL

This table gives cross-reference parts and alternative options found for AT45DB021B-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021B-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT45DB021B-RU Flash, 2MX1, PDSO28, 0.330 INCH, GREEN, PLASTIC, SOIC-28 Atmel Corporation AT45DB021B-RL vs AT45DB021B-RU
AT45DB021A-RI Flash, 2MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT45DB021B-RL vs AT45DB021A-RI
AT45DB021A-RC Flash, 2MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT45DB021B-RL vs AT45DB021A-RC
AT45DB021B-RC Flash, 2MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT45DB021B-RL vs AT45DB021B-RC
Part Number Description Manufacturer Compare
AT45DB021B-CL Flash, 2MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-9 Atmel Corporation AT45DB021B-RL vs AT45DB021B-CL
AT45DB021B-CI Flash, 2MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-9 Atmel Corporation AT45DB021B-RL vs AT45DB021B-CI
AT45DB021B-SL Flash, 2MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 Atmel Corporation AT45DB021B-RL vs AT45DB021B-SL
EN25F20A-104GIP Flash, 256KX8, PDSO8, SOP-8 Elite Semiconductor Memory Technology Inc AT45DB021B-RL vs EN25F20A-104GIP
MX25L2005MI-12G Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 Macronix International Co Ltd AT45DB021B-RL vs MX25L2005MI-12G
AT45DB021B-RJ Flash, 2MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT45DB021B-RL vs AT45DB021B-RJ
AT45DB021B-CC Flash, 2MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-9 Atmel Corporation AT45DB021B-RL vs AT45DB021B-CC
AT45DB021D-SSH-T Flash, 2MX1, PDSO8 Renesas Electronics Corporation AT45DB021B-RL vs AT45DB021D-SSH-T
SST25VF020-20-4C-QAE 2M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Microchip Technology Inc AT45DB021B-RL vs SST25VF020-20-4C-QAE
AT45DB021B-CJ Flash, 2MX1, PBGA9, 5 X 5 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-9 Atmel Corporation AT45DB021B-RL vs AT45DB021B-CJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB021B-RL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB021B-RL by Atmel Corporation

  • Please alert me when AT45DB021B-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT45DB021B-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB021B-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT45DB021B-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB021B-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB021B-RL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: