Part Details for AT45DB021B-JI by Atmel Corporation
Overview of AT45DB021B-JI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT45DB021B-JI
AT45DB021B-JI CAD Models
AT45DB021B-JI Part Data Attributes
|
AT45DB021B-JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB021B-JI
Atmel Corporation
Flash, 2MX1, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ORGANIZED AS 1024 BYTES PAGES OF 264 BYTES | |
Clock Frequency-Max (fCLK) | 15 MHz | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT45DB021B-JI
This table gives cross-reference parts and alternative options found for AT45DB021B-JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB021B-JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB021A-JI | Flash, 2MX1, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT45DB021B-JI vs AT45DB021A-JI |
AT45DB021-JC | Flash, 264KX8, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT45DB021B-JI vs AT45DB021-JC |
AT45DB021-JI | Flash, 264KX8, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT45DB021B-JI vs AT45DB021-JI |
AT45D021A-JI | Flash, 2MX1, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT45DB021B-JI vs AT45D021A-JI |
AT45DB021-JI | Flash, 264KX8, PQCC32 | Microchip Technology Inc | AT45DB021B-JI vs AT45DB021-JI |
AT45D021-JI | Flash, 2MX1, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT45DB021B-JI vs AT45D021-JI |
AT45DB021-JC | Flash, 264KX8, PQCC32 | Microchip Technology Inc | AT45DB021B-JI vs AT45DB021-JC |