Part Details for AT439RAT5N0JLZ by Coilcraft Inc
Overview of AT439RAT5N0JLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT439RAT5N0JLZ
AT439RAT5N0JLZ CAD Models
AT439RAT5N0JLZ Part Data Attributes
|
AT439RAT5N0JLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AT439RAT5N0JLZ
Coilcraft Inc
General Purpose Inductor, 0.005uH, 5%, Air-Core, 1618,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1618 | |
Construction | Flat Top | |
Core Material | Air | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.005 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.15 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 140 | |
Self Resonance Frequency | 6500 MHz | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Tolerance | 5% |