Part Details for AT43301-AU by Atmel Corporation
Overview of AT43301-AU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT43301-AU
AT43301-AU CAD Models
AT43301-AU Part Data Attributes:
|
AT43301-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT43301-AU
Atmel Corporation
USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026BBA, LQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 6 MHz | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for AT43301-AU
This table gives cross-reference parts and alternative options found for AT43301-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT43301-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB2046BIVFRG3 | UNIVERSAL SERIAL BUS CONTROLLER, PQFP32 | Texas Instruments | AT43301-AU vs TUSB2046BIVFRG3 |
TUSB2046BIVFR | 4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85 | Texas Instruments | AT43301-AU vs TUSB2046BIVFR |
TUSB2046BVFRG4 | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | AT43301-AU vs TUSB2046BVFRG4 |
TUSB2046BVFG4 | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | AT43301-AU vs TUSB2046BVFG4 |
AT43312A-AC | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 | Atmel Corporation | AT43301-AU vs AT43312A-AC |
AT43312A-6AC | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | Atmel Corporation | AT43301-AU vs AT43312A-6AC |
TUSB2046BVFR | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | AT43301-AU vs TUSB2046BVFR |
AT43301-SU | USB Bus Controller, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | Atmel Corporation | AT43301-AU vs AT43301-SU |
TUSB2046BIRHBRG4 | 4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85 | Texas Instruments | AT43301-AU vs TUSB2046BIRHBRG4 |
AT43301-SC | USB Bus Controller, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | AT43301-AU vs AT43301-SC |