Part Details for AT42QT1110-MZ by Microchip Technology Inc
Overview of AT42QT1110-MZ by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1110-MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT42QT1110-MZCT-ND
|
DigiKey | IC TOUCH SENSOR 11KEY 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 | Buy Now |
DISTI #
AT42QT1110-MZ
|
Avnet Americas | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin QFN EP Tube - Tape and Reel (Alt: AT42QT1110-MZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT42QT1110-MZ
|
Avnet Americas | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin QFN EP Tube - Tape and Reel (Alt: AT42QT1110-MZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT42QT1110-MZ
|
Avnet Silica | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin QFN EP Tube (Alt: AT42QT1110-MZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT42QT1110-MZ
|
EBV Elektronik | Touch Sensor Capacitive 11 Key 3V to 5.5V Surface Mount 32-Pin QFN EP Tube (Alt: AT42QT1110-MZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT42QT1110-MZ
AT42QT1110-MZ CAD Models
AT42QT1110-MZ Part Data Attributes:
|
AT42QT1110-MZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1110-MZ
Microchip Technology Inc
IC TOUCH SENSOR 11KEY 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-2, QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Body Breadth | 5 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.70-4.00 | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |