Part Details for AT40K10AL-1DQL by Atmel Corporation
Overview of AT40K10AL-1DQL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT40K10AL-1DQL
AT40K10AL-1DQL CAD Models
AT40K10AL-1DQL Part Data Attributes:
|
AT40K10AL-1DQL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT40K10AL-1DQL
Atmel Corporation
Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP208, 28 X 28 MM, PLASTIC, MS-129FA-1, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 20000 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for AT40K10AL-1DQL
This table gives cross-reference parts and alternative options found for AT40K10AL-1DQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K10AL-1DQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCS30XL-5PQG208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, 1368-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10AL-1DQL vs XCS30XL-5PQG208C |
XC4005-4PQ208C | Field Programmable Gate Array, 196 CLBs, 4000 Gates, 133.3MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10AL-1DQL vs XC4005-4PQ208C |
AT40K40-2EQL | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP240, 32 X 32 MM, PLASTIC, QFP-240 | Atmel Corporation | AT40K10AL-1DQL vs AT40K40-2EQL |
XC4013XL-3PQG208I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10AL-1DQL vs XC4013XL-3PQG208I |
XCS20-3PQG208C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10AL-1DQL vs XCS20-3PQG208C |
AT40K05LV-3AQC | Field Programmable Gate Array, 256 CLBs, 5000 Gates, 256-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Atmel Corporation | AT40K10AL-1DQL vs AT40K05LV-3AQC |
AT40K20LV-3EQC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 | Atmel Corporation | AT40K10AL-1DQL vs AT40K20LV-3EQC |
XC4013XLA-08PQG208I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 263MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10AL-1DQL vs XC4013XLA-08PQG208I |
XCS30XL-3PQG208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10AL-1DQL vs XCS30XL-3PQG208C |
XCS30XL-4PQ208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 576-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | AT40K10AL-1DQL vs XCS30XL-4PQ208C |