Datasheets
AT40K10-2EQL by: Atmel Corporation

Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP240, PLASTIC, QFP-240

Part Details for AT40K10-2EQL by Atmel Corporation

Overview of AT40K10-2EQL by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for AT40K10-2EQL

AT40K10-2EQL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT40K10-2EQL Part Data Attributes

AT40K10-2EQL Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT40K10-2EQL Atmel Corporation Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP240, PLASTIC, QFP-240
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFP
Package Description FQFP,
Pin Count 240
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 20000
Combinatorial Delay of a CLB-Max 2.2 ns
JESD-30 Code S-PQFP-G240
JESD-609 Code e3
Length 32 mm
Number of CLBs 576
Number of Equivalent Gates 10000
Number of Terminals 240
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 576 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Equivalence Code QFP240,1.3SQ,20
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.97 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 32 mm

Alternate Parts for AT40K10-2EQL

This table gives cross-reference parts and alternative options found for AT40K10-2EQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K10-2EQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC4013E-1PQ240I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 576-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx AT40K10-2EQL vs XC4013E-1PQ240I
ATT1C05-2S240I Field Programmable Gate Array, 144 CLBs, 5000 Gates, 576-Cell, CMOS, PQFP240 LSI Corporation AT40K10-2EQL vs ATT1C05-2S240I
XC4013-5PQ240I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 133.3MHz, 576-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx AT40K10-2EQL vs XC4013-5PQ240I
XCS30-3PQG240I Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP240, PLASTIC, QFP-240 AMD Xilinx AT40K10-2EQL vs XCS30-3PQG240I
XC4013D-5PQ240C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 133.3MHz, 576-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx AT40K10-2EQL vs XC4013D-5PQ240C
ATT1C05-0S240 Field Programmable Gate Array, 144 CLBs, 5000 Gates, 576-Cell, CMOS, PQFP240 LSI Corporation AT40K10-2EQL vs ATT1C05-0S240
ATT1C05-1S240I Field Programmable Gate Array, 144 CLBs, 5000 Gates, 576-Cell, CMOS, PQFP240 LSI Corporation AT40K10-2EQL vs ATT1C05-1S240I
XC4013-6PQ240C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 90.9MHz, 576-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx AT40K10-2EQL vs XC4013-6PQ240C
XC4013-6MQ240I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 90.9MHz, 576-Cell, CMOS, MQFP240, METAL, QFP-240 AMD Xilinx AT40K10-2EQL vs XC4013-6MQ240I
XC4013E-3PQG240C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx AT40K10-2EQL vs XC4013E-3PQG240C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT40K10-2EQL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT40K10-2EQL by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT40K10-2EQL would you like to use for your alert(s)?
  • Please alert me when AT40K10-2EQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT40K10-2EQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT40K10-2EQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT40K10-2EQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT40K10-2EQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT40K10-2EQL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: