Part Details for AT392RAS17NJSZ by Coilcraft Inc
Overview of AT392RAS17NJSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for AT392RAS17NJSZ
AT392RAS17NJSZ CAD Models
AT392RAS17NJSZ Part Data Attributes
|
AT392RAS17NJSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AT392RAS17NJSZ
Coilcraft Inc
General Purpose Inductor, 0.0166uH, 5%, Air-Core, 0908
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0908 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.0166 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -60 °C | |
Package Height | 1.829 mm | |
Package Length | 2.21 mm | |
Package Style | SMT | |
Package Width | 2.134 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 400 MHz | |
Tolerance | 5% |