AT392RAS12NJSZ
Coilcraft Inc
Description: General Purpose Inductor, 0.0121uH, 5%, Air-Core, 0708

Overview of AT392RAS12NJSZ by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for AT392RAS12NJSZ by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT392RAS12NJSZ by Coilcraft Inc

AT392RAS12NJSZ
Coilcraft Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0807
Construction
Rectangular
Core Material
AIR
DC Resistance
0.007 Ω
Inductance-Nom (L)
0.0121 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Operating Temperature-Min
-60 °C
Package Height
1.829 mm
Package Length
2.134 mm
Package Style
SMT
Package Width
1.854 mm
Packing Method
TR, Plastic, 13 Inch
Quality Factor-Min (at L-nom)
100
Rated Current-Max
4 A
Self Resonance Frequency
3400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
400 MHz
Tolerance
5%
Want to compare parts?
  1. AT392RAS12NJSZ
    Coilcraft Inc
    General Purpose Inductor, 0.0121uH, 5%, Air-Core, 0708
    VS

Alternate Parts for AT392RAS12NJSZ

This table gives cross-reference parts and alternative options found for AT392RAS12NJSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT392RAS12NJSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT392RAS12NJSF General Purpose Inductor, Coilcraft Inc AT392RAS12NJSZ vs AT392RAS12NJSF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT392RAS12NJSZ by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT392RAS12NJSZ by Coilcraft Inc

  • Please alert me when AT392RAS12NJSZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT392RAS12NJSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT392RAS12NJSZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT392RAS12NJSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT392RAS12NJSZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT392RAS12NJSZ by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: