Part Details for AT37267 by Rakon Limited
Overview of AT37267 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for AT37267
AT37267 CAD Models
AT37267 Part Data Attributes
|
AT37267
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
AT37267
Rakon Limited
CAPACITOR, VARIABLE, SAPPHIRE, 500 V, 0.4 pF - 1.2 pF, VERTICAL ADJUSTER, PANEL MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 1.2 pF | |
Capacitance-Min | 0.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | SAPPHIRE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |