Part Details for AT32UC3L0128-D3HR by Microchip Technology Inc
Overview of AT32UC3L0128-D3HR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for AT32UC3L0128-D3HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4603
|
Newark | Mcu, 32Bit, 50Mhz, Tllga-48, Product Range:At32 Family At32Uc3L Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Ic Case/Package:Tllga Rohs Compliant: Yes |Microchip AT32UC3L0128-D3HR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3600 | Buy Now |
DISTI #
AT32UC3L0128-D3HRCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48TLLGA Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1400 / $8.6800 | Buy Now |
DISTI #
AT32UC3L0128-D3HR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V 48-Pin TLLGA T/R - Tape and Reel (Alt: AT32UC3L0128-D3HR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$7.1400 / $8.6800 | Buy Now |
DISTI #
556-AT32UC3L0128D3HR
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3L-128KB FL 85C RoHS: Compliant | 0 |
|
$7.1400 | Order Now |
DISTI #
AT32UC3L0128-D3HR
|
Microchip Technology Inc | UC3L-128KB Flash 48TLLGA 85C green T&R, Projected EOL: 2025-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2600 / $8.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$7.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $20.3500 | Buy Now |
|
NAC | UC3L-128KB Flash 48TLLGA 85C green T&R - Package: 48 TLLGA 5.5x5.5x0.55mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$7.4000 / $8.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9300 / $20.3500 | Buy Now |
Part Details for AT32UC3L0128-D3HR
AT32UC3L0128-D3HR CAD Models
AT32UC3L0128-D3HR Part Data Attributes
|
AT32UC3L0128-D3HR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3L0128-D3HR
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 48TLLGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TLLGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBGA-B48 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |