Part Details for AT32UC3A464-C1UT by Microchip Technology Inc
Overview of AT32UC3A464-C1UT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT32UC3A464-C1UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4528
|
Newark | Mcu, 32Bit, 84Mhz, Vfbga-100, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:84Mhz, Program Memory Size:64Kb, No. Of Pins:100Pins, Ic Case/Package:Vfbgarohs Compliant: Yes |Microchip AT32UC3A464-C1UT RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 | Buy Now |
DISTI #
AT32UC3A464-C1UT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100VFBGA Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2700 | Buy Now |
DISTI #
AT32UC3A464-C1UT
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.85V/3.3V 100-Pin VF-BGA Tray - Trays (Alt: AT32UC3A464-C1UT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.2700 / $11.2900 | Buy Now |
DISTI #
556-AT32UC3A464C1UT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64k flash Ind RoHS: Compliant | 0 |
|
$9.2700 / $10.2500 | Order Now |
DISTI #
AT32UC3A464-C1UT
|
Microchip Technology Inc | 64k flash 100 ball TBGA Tray Industrial, Projected EOL: 2039-12-09 RoHS: Compliant pbFree: Yes |
260 Alternates Available |
|
$8.1300 / $11.2900 | Buy Now |
|
Future Electronics | AT32 Series 64 kB Flash 128 kB SRAM 66 MHz 32-Bit Microcontroller - VFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$9.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2080 Factory Stock |
|
$8.8400 / $18.5100 | Buy Now |
|
NAC | 64k flash 100 ball TBGA Tray Industrial - Package: 100 VFBGA 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 1560 |
|
$9.6200 / $11.6000 | Buy Now |
DISTI #
AT32UC3A464-C1UT
|
Avnet Silica | MCU 32-bit AT32 AVR32 RISC 64KB Flash 1.85V/3.3V 100-Pin VF-BGA Tray (Alt: AT32UC3A464-C1UT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2080 Factory Stock |
|
$8.8400 / $18.5100 | Buy Now |
Part Details for AT32UC3A464-C1UT
AT32UC3A464-C1UT CAD Models
AT32UC3A464-C1UT Part Data Attributes
|
AT32UC3A464-C1UT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A464-C1UT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 100VFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 0.65 MM PITCH, VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.85 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3A464-C1UT
This table gives cross-reference parts and alternative options found for AT32UC3A464-C1UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3A464-C1UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32UC3A464-C1UR | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA100, 7 X 7 MM, 0.65 MM PITCH, VFBGA-100 | Atmel Corporation | AT32UC3A464-C1UT vs AT32UC3A464-C1UR |