AT3000A83
Advanced Semiconductor Inc
Description: Variable Capacitance Diode, X Band, 0.4pF C(T), 30V, Silicon, Abrupt,

Overview of AT3000A83 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

CAD Models for AT3000A83 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT3000A83 by Advanced Semiconductor Inc

AT3000A83
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Package Description
O-CEMW-N2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
30 V
Diode Cap Tolerance
10%
Diode Capacitance Ratio-Min
3
Diode Capacitance-Nom
0.4 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
X BAND
JESD-30 Code
O-CEMW-N2
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
MICROWAVE
Qualification Status
Not Qualified
Quality Factor-Min
4000
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. AT3000A83
    Advanced Semiconductor Inc
    Variable Capacitance Diode, X Band, 0.4pF C(T), 30V, Silicon, Abrupt,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT3000A83 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT3000A83 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of AT3000A83 would you like to use for your alert(s)?
  • Please alert me when AT3000A83 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT3000A83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT3000A83 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT3000A83 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT3000A83.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT3000A83 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: