Memory
AT29C020-90TI
Atmel Corporation
Description: Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32

Overview of AT29C020-90TI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT29C020-90TI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT29C020-90TI by Atmel Corporation

AT29C020-90TI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
90 ns
Boot Block
BOTTOM/TOP
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
256
Standby Current-Max
0.0003 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT29C020-90TI
    Atmel Corporation
    Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
    VS

Alternate Parts for AT29C020-90TI

This table gives cross-reference parts and alternative options found for AT29C020-90TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C020-90TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W29C020T-90A Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp AT29C020-90TI vs W29C020T-90A
W29C020T-90B Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp AT29C020-90TI vs W29C020T-90B
AT29C020-90TCT/R Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT29C020-90TI vs AT29C020-90TCT/R
W29C020CT90B Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp AT29C020-90TI vs W29C020CT90B
W29C022T-90 Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp AT29C020-90TI vs W29C022T-90
W29C022T-90B Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp AT29C020-90TI vs W29C022T-90B
AT29C020-90TU Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT29C020-90TI vs AT29C020-90TU
Part Number Description Manufacturer Compare
W29C020CT90B Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp AT29C020-90TI vs W29C020CT90B
AT29C020-90TC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT29C020-90TI vs AT29C020-90TC
AT29C020-90TCT/R Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AT29C020-90TI vs AT29C020-90TCT/R
AT29C020-90TU Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT29C020-90TI vs AT29C020-90TU
W29C022T-90 Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp AT29C020-90TI vs W29C022T-90
W29C020T-90A Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp AT29C020-90TI vs W29C020T-90A
W29C022T-90B Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Winbond Electronics Corp AT29C020-90TI vs W29C022T-90B

Related Parts for AT29C020-90TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT29C020-90TI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT29C020-90TI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT29C020-90TI would you like to use for your alert(s)?
  • Please alert me when AT29C020-90TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT29C020-90TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT29C020-90TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT29C020-90TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT29C020-90TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT29C020-90TI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: