Memory
AT28PC64E-15JC
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AT28PC64E-15JC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT28PC64E-15JC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28PC64E-15JC by Atmel Corporation

AT28PC64E-15JC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE; PAGE WRITE
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
32 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
2 ms
Want to compare parts?
  1. AT28PC64E-15JC
    Atmel Corporation
    EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AT28PC64E-15JC

This table gives cross-reference parts and alternative options found for AT28PC64E-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64E-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C64BHN-15TE13 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28PC64E-15JC vs CAT28C64BHN-15TE13
CAT28C64BNA-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28PC64E-15JC vs CAT28C64BNA-15T
CAT28C64BNA-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28PC64E-15JC vs CAT28C64BNA-15
X2864BJ-15 EEPROM, 8KX8, 150ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28PC64E-15JC vs X2864BJ-15
CAT28C64BHNI-15TE13 IC 8K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi AT28PC64E-15JC vs CAT28C64BHNI-15TE13
CAT28C65BN-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64E-15JC vs CAT28C65BN-15TE7
CAT28C65BNA-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28PC64E-15JC vs CAT28C65BNA-15T
AT28C64-15JJ EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28PC64E-15JC vs AT28C64-15JJ
X2864BJ-15T1 EEPROM, 8KX8, 150ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28PC64E-15JC vs X2864BJ-15T1
CAT28C65BHFNI-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28PC64E-15JC vs CAT28C65BHFNI-15TE7
Part Number Description Manufacturer Compare
CAT28C64BHFN-15TE13 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64E-15JC vs CAT28C64BHFN-15TE13
XLS28C64B-150D EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, Exel Microelectronics Inc AT28PC64E-15JC vs XLS28C64B-150D
CAT28C65BFNI-15TE13 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64E-15JC vs CAT28C65BFNI-15TE13
X28C64JM-15T1 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28PC64E-15JC vs X28C64JM-15T1
CAT28C64BN-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64E-15JC vs CAT28C64BN-15TE7
CAT28C65BHN-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64E-15JC vs CAT28C65BHN-15TE7
CAT28C65BG-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64E-15JC vs CAT28C65BG-15TE7
X28HC64J-15T1 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation AT28PC64E-15JC vs X28HC64J-15T1
AT28C64E-15JJ EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28PC64E-15JC vs AT28C64E-15JJ
X28C64J-15 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation AT28PC64E-15JC vs X28C64J-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28PC64E-15JC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28PC64E-15JC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28PC64E-15JC would you like to use for your alert(s)?
  • Please alert me when AT28PC64E-15JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28PC64E-15JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28PC64E-15JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28PC64E-15JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28PC64E-15JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28PC64E-15JC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: