Memory
AT28PC64-15JI
Atmel Corporation
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AT28PC64-15JI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72201L15JI8 Renesas Electronics Corporation 256 x 9 SyncFIFO, 5.0V
7201LA15JI Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
72215LB15JI Renesas Electronics Corporation 512 x 18 SyncFIFO, 5.0V

Price & Stock for AT28PC64-15JI by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   8
  • 1 $50.1024
  • 6 $47.5973
$47.5973 / $50.1024 Buy Now

CAD Models for AT28PC64-15JI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28PC64-15JI by Atmel Corporation

AT28PC64-15JI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
32 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
2 ms
Want to compare parts?
  1. AT28PC64-15JI
    Atmel Corporation
    EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AT28PC64-15JI

This table gives cross-reference parts and alternative options found for AT28PC64-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C65BN-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28PC64-15JI vs CAT28C65BN-15T
CAT28C65BHN-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C65BHN-15TE7
CAT28C64BGI15 8KX8 EEPROM 5V, 150ns, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C64BGI15
CAT28C65BG-15TE13 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C65BG-15TE13
CAT28C65AN-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28PC64-15JI vs CAT28C65AN-15
CAT28C64BFNI-15TE13 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C64BFNI-15TE13
CAT28C65BGA-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor AT28PC64-15JI vs CAT28C65BGA-15
AT28C64X-15JLT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28PC64-15JI vs AT28C64X-15JLT/R
CAT28C64BHNI-15TE13 IC 8K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi AT28PC64-15JI vs CAT28C64BHNI-15TE13
AT28PC64E-15JCT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32 Microchip Technology Inc AT28PC64-15JI vs AT28PC64E-15JCT/R
Part Number Description Manufacturer Compare
CAT28C64BHNI-15TE13 IC 8K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi AT28PC64-15JI vs CAT28C64BHNI-15TE13
X28C64J-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28PC64-15JI vs X28C64J-15
AT28PC64E-15JIT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28PC64-15JI vs AT28PC64E-15JIT/R
CAT28C64BHFN-15TE13 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C64BHFN-15TE13
CAT28C64BHFNI-15TE13 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C64BHFNI-15TE13
CAT28C64BHFNI-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C64BHFNI-15TE7
CAT28C65BHN-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C65BHN-15TE7
CAT28C65BGI-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C65BGI-15TE7
CAT28C65ANI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT28PC64-15JI vs CAT28C65ANI-15
CAT28C65BNI-15TE7 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 onsemi AT28PC64-15JI vs CAT28C65BNI-15TE7

Related Parts for AT28PC64-15JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28PC64-15JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28PC64-15JI by Atmel Corporation

  • Please alert me when AT28PC64-15JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28PC64-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28PC64-15JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28PC64-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28PC64-15JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28PC64-15JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: