Memory
AT28HC64LE-70JI
Atmel Corporation
Description: EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AT28HC64LE-70JI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-70JI Rochester Electronics LLC OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32

CAD Models for AT28HC64LE-70JI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC64LE-70JI by Atmel Corporation

AT28HC64LE-70JI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
AUTOMATIC WRITE; PAGE WRITE
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
32 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.55 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
2 ms
Want to compare parts?
  1. AT28HC64LE-70JI
    Atmel Corporation
    EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AT28HC64LE-70JI

This table gives cross-reference parts and alternative options found for AT28HC64LE-70JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64LE-70JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NQ28HC64H-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 LSI Corporation AT28HC64LE-70JI vs NQ28HC64H-70
28C64B-70I/L 8K X 8 EEPROM 5V, 70 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28HC64LE-70JI vs 28C64B-70I/L
AT28HC64-70JI EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64-70JI
AT28HC64-70JC EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64-70JC
X2864HJ-70 EEPROM, 8KX8, 70ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28HC64LE-70JI vs X2864HJ-70
AT28HC64LE-70JIT/R EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64LE-70JIT/R
AT28HC64L-70JC EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64L-70JC
28C64B-70/L 8K X 8 EEPROM 5V, 70 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28HC64LE-70JI vs 28C64B-70/L
AT28HC64L-70JCT/R EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64L-70JCT/R
AT28HC64LE-70JCT/R EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64LE-70JCT/R
Part Number Description Manufacturer Compare
AT28HC64-70JC EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64-70JC
NE28HC64H-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 LSI Corporation AT28HC64LE-70JI vs NE28HC64H-70
28C64B-70/L 8K X 8 EEPROM 5V, 70 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28HC64LE-70JI vs 28C64B-70/L
AT28HC64-70JI EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64-70JI
28C64B-70I/L 8K X 8 EEPROM 5V, 70 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28HC64LE-70JI vs 28C64B-70I/L
AT28HC64L-70JCT/R EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64L-70JCT/R
AT28HC64LE-70JIT/R EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64LE-70JIT/R
AT28HC64L-70JC EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64L-70JC
AT28HC64LE-70JCT/R EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64LE-70JI vs AT28HC64LE-70JCT/R
NQ28HC64H-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 LSI Corporation AT28HC64LE-70JI vs NQ28HC64H-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC64LE-70JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC64LE-70JI by Atmel Corporation

  • Please alert me when AT28HC64LE-70JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC64LE-70JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC64LE-70JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC64LE-70JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC64LE-70JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC64LE-70JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: