Part Details for AT28HC64E-90PI by Atmel Corporation
Overview of AT28HC64E-90PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC64E-90PI
AT28HC64E-90PI CAD Models
AT28HC64E-90PI Part Data Attributes
|
AT28HC64E-90PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC64E-90PI
Atmel Corporation
EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE; PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.95 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28HC64E-90PI
This table gives cross-reference parts and alternative options found for AT28HC64E-90PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64E-90PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C65BP-90 | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28HC64E-90PI vs CAT28C65BP-90 |
AT28HC64L-90DC | EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC64E-90PI vs AT28HC64L-90DC |
X2864HD-90 | EEPROM, 8KX8, 90ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AT28HC64E-90PI vs X2864HD-90 |
AT28HC64-90DM/883 | EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC64E-90PI vs AT28HC64-90DM/883 |
AT28HC64LE-90DM | EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC64E-90PI vs AT28HC64LE-90DM |
X28HC64PMB-90 | 8KX8 EEPROM 5V, 90ns, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | AT28HC64E-90PI vs X28HC64PMB-90 |
CAT28C64BL90 | 8KX8 EEPROM 5V, 90ns, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 | onsemi | AT28HC64E-90PI vs CAT28C64BL90 |
PQ28C64A-90 | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28 | LSI Corporation | AT28HC64E-90PI vs PQ28C64A-90 |
CAT28C64BLA90 | 8KX8 EEPROM 5V, 90ns, PDIP28, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-28 | onsemi | AT28HC64E-90PI vs CAT28C64BLA90 |
BR28C64-90 | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, DIP-28 | ROHM Semiconductor | AT28HC64E-90PI vs BR28C64-90 |