Part Details for AT28HC64B-90TCT/R by Atmel Corporation
Overview of AT28HC64B-90TCT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC64B-90TCT/R
AT28HC64B-90TCT/R CAD Models
AT28HC64B-90TCT/R Part Data Attributes
|
AT28HC64B-90TCT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC64B-90TCT/R
Atmel Corporation
EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT28HC64B-90TCT/R
This table gives cross-reference parts and alternative options found for AT28HC64B-90TCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64B-90TCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC64B-90TJT/R | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28HC64B-90TCT/R vs AT28HC64B-90TJT/R |
AT28HC64B-90TIT/R | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28HC64B-90TCT/R vs AT28HC64B-90TIT/R |
AT28HC64B-90TJ | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC64B-90TCT/R vs AT28HC64B-90TJ |
AT28HC64B-90TC | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC64B-90TCT/R vs AT28HC64B-90TC |
AT28HC64B-90TI | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC64B-90TCT/R vs AT28HC64B-90TI |
AT28HC64B-90TU-T | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28 | Microchip Technology Inc | AT28HC64B-90TCT/R vs AT28HC64B-90TU-T |
AT28HC64B-90TLT/R | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28HC64B-90TCT/R vs AT28HC64B-90TLT/R |
AT28HC64B-90TU | IC EEPROM 64KBIT 90NS 28TSOP | Microchip Technology Inc | AT28HC64B-90TCT/R vs AT28HC64B-90TU |