Memory
AT28HC64-90DI
Atmel Corporation
Description: EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of AT28HC64-90DI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT28HC64-90DI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC64-90DI by Atmel Corporation

AT28HC64-90DI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.25 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.06 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
2 ms
Want to compare parts?
  1. AT28HC64-90DI
    Atmel Corporation
    EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for AT28HC64-90DI

This table gives cross-reference parts and alternative options found for AT28HC64-90DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64-90DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC64L-90PC EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28HC64-90DI vs AT28HC64L-90PC
X28HC64PM-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AT28HC64-90DI vs X28HC64PM-90
X2864HP-90 EEPROM, 8KX8, 90ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AT28HC64-90DI vs X2864HP-90
AT28HC64E-90DC EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28HC64-90DI vs AT28HC64E-90DC
X28HC64DI-90 8KX8 EEPROM 5V, 90ns, CDIP28, HERMETIC SEALED, CERDIP-28 Intersil Corporation AT28HC64-90DI vs X28HC64DI-90
28C64B-90/P 8K X 8 EEPROM 5V, 90 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc AT28HC64-90DI vs 28C64B-90/P
AT28HC64LE-90PI EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28HC64-90DI vs AT28HC64LE-90PI
KM28C64B-09 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Samsung Semiconductor AT28HC64-90DI vs KM28C64B-09
CAT28C65BPI-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor AT28HC64-90DI vs CAT28C65BPI-90
DM28HC64H-90/B EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28 LSI Corporation AT28HC64-90DI vs DM28HC64H-90/B
Part Number Description Manufacturer Compare
AT28HC64E-90PC EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28HC64-90DI vs AT28HC64E-90PC
DM28HC64-90/B EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28 LSI Corporation AT28HC64-90DI vs DM28HC64-90/B
AT28HC64L-90DC EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28HC64-90DI vs AT28HC64L-90DC
AT28HC64E-90DC EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28HC64-90DI vs AT28HC64E-90DC
DQ28C64A-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28 LSI Corporation AT28HC64-90DI vs DQ28C64A-90
AT28HC64LE-90DM EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28HC64-90DI vs AT28HC64LE-90DM
X2864HDMB-90 EEPROM, 8KX8, 90ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AT28HC64-90DI vs X2864HDMB-90
AT28HC64L-90PI EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28HC64-90DI vs AT28HC64L-90PI
X2864HDM-90 EEPROM, 8KX8, 90ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AT28HC64-90DI vs X2864HDM-90
DE28HC64H-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28 LSI Corporation AT28HC64-90DI vs DE28HC64H-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC64-90DI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC64-90DI by Atmel Corporation

  • Please alert me when AT28HC64-90DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT28HC64-90DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC64-90DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT28HC64-90DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC64-90DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC64-90DI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: