Memory
AT28HC256L-12FM/883
Atmel Corporation
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28

Overview of AT28HC256L-12FM/883 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
93L12FM Rochester Electronics LLC 93L12 - Multiplexer
CR12FM-12B#BB0 Renesas Electronics Corporation 600V - 12A - Thyristor Medium Power Use, TO-220FP, /Tube
BCR12FM-12LC#BG0 Renesas Electronics Corporation 600V - 12A - Triac Medium Power Use

CAD Models for AT28HC256L-12FM/883 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC256L-12FM/883 by Atmel Corporation

AT28HC256L-12FM/883
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DFP
Package Description
DFP, FL28,.4
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Length
18.3 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.02 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
10.16 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28HC256L-12FM/883
    Atmel Corporation
    EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28
    VS

Alternate Parts for AT28HC256L-12FM/883

This table gives cross-reference parts and alternative options found for AT28HC256L-12FM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256L-12FM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC256-12FJ EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28 Microchip Technology Inc AT28HC256L-12FM/883 vs AT28HC256-12FJ
AT28HC256E-12FM/883 IC EEPROM 256KBIT 120NS 28FLATPK Microchip Technology Inc AT28HC256L-12FM/883 vs AT28HC256E-12FM/883
AT28HC256-12FI EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256-12FI
AT28HC256E-12FM EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256E-12FM
AT28HC256-12FM EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28 Microchip Technology Inc AT28HC256L-12FM/883 vs AT28HC256-12FM
AT28HC256E-12FC EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256E-12FC
AT28HC256LE-12FC EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256LE-12FC
AT28HC256-12FM/883 IC EEPROM 256KBIT 120NS 28FLATPK Microchip Technology Inc AT28HC256L-12FM/883 vs AT28HC256-12FM/883
AT28HC256LE-12FI EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256LE-12FI
AT28HC256LE-12FM EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256LE-12FM
Part Number Description Manufacturer Compare
AT28HC256F-12DC EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256F-12DC
AT28HC256-12PC EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256-12PC
AT28HC256E-12JC EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256E-12JC
AT28HC256F-12PJ EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-001AB, DIP-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256F-12PJ
AT28HC256-12SL EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256-12SL
AT28HC256F-12LI EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256F-12LI
AT28HC256-12UM EEPROM, 32KX8, 120ns, Parallel, CMOS, CPGA28 Microchip Technology Inc AT28HC256L-12FM/883 vs AT28HC256-12UM
AT28HC256E-12LC EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28HC256L-12FM/883 vs AT28HC256E-12LC
AT28HC256E-12LL EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28HC256L-12FM/883 vs AT28HC256E-12LL
AT28HC256-12SC EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation AT28HC256L-12FM/883 vs AT28HC256-12SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC256L-12FM/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC256L-12FM/883 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28HC256L-12FM/883 would you like to use for your alert(s)?
  • Please alert me when AT28HC256L-12FM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC256L-12FM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC256L-12FM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC256L-12FM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC256L-12FM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC256L-12FM/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: