Memory
AT28HC256E-70SI
Atmel Corporation
Description: EEPROM, 32KX8, 70ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28

Overview of AT28HC256E-70SI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT28HC256E-70SI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC256E-70SI by Atmel Corporation

AT28HC256E-70SI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, MS-013, SOIC-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.65 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
7.5 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28HC256E-70SI
    Atmel Corporation
    EEPROM, 32KX8, 70ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
    VS

Alternate Parts for AT28HC256E-70SI

This table gives cross-reference parts and alternative options found for AT28HC256E-70SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256E-70SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC256-70SU-T 70NS, SOIC, IND TEMP, GREEN Microchip Technology Inc AT28HC256E-70SI vs AT28HC256-70SU-T
AT28HC256E-70SU EEPROM, 32KX8, 70ns, Parallel, CMOS, PDSO28 Microchip Technology Inc AT28HC256E-70SI vs AT28HC256E-70SU
Part Number Description Manufacturer Compare
AT28HC256F-70UL EEPROM, 32KX8, 70ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation AT28HC256E-70SI vs AT28HC256F-70UL
AT28HC256E-70TI EEPROM, 32KX8, 70ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28HC256E-70SI vs AT28HC256E-70TI
AT28HC256E-70UI EEPROM, 32KX8, 70ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation AT28HC256E-70SI vs AT28HC256E-70UI
AT28HC256E-70SU EEPROM, 32KX8, 70ns, Parallel, CMOS, PDSO28 Microchip Technology Inc AT28HC256E-70SI vs AT28HC256E-70SU
AT28HC256F-70SI EEPROM, 32KX8, 70ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation AT28HC256E-70SI vs AT28HC256F-70SI
AT28HC256-70LC EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28HC256E-70SI vs AT28HC256-70LC
AT28HC256E-70LI EEPROM, 32KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28HC256E-70SI vs AT28HC256E-70LI
AT28HC256-70PJ EEPROM, 32KX8, 70ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-001AB, DIP-28 Atmel Corporation AT28HC256E-70SI vs AT28HC256-70PJ
AT28HC256-70UL EEPROM, 32KX8, 70ns, Parallel, CMOS, CPGA28 Microchip Technology Inc AT28HC256E-70SI vs AT28HC256-70UL
AT28HC256F-70JC EEPROM, 32KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256E-70SI vs AT28HC256F-70JC

Related Parts for AT28HC256E-70SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC256E-70SI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC256E-70SI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28HC256E-70SI would you like to use for your alert(s)?
  • Please alert me when AT28HC256E-70SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC256E-70SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC256E-70SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC256E-70SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC256E-70SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC256E-70SI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: